Print Page
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.495.140 |
5+ | Rs.468.360 |
10+ | Rs.441.580 |
20+ | Rs.429.370 |
50+ | Rs.417.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.495.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90HBW04PT
Order Code9479104
Product Range90
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max6VDC
Contact Current DC Max100mA
Product Range90
Switch TypeDIP Sealed
Product Overview
The 90HBW04PT is a 4-pole surface-mount DIP Switch with SPST contact configuration and recessed slide actuator.
- 2000 Operations per switch position mechanical life
- 2pF Switch capacitance at 1MHz
- -40 to + 85°C Operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
6VDC
Product Range
90
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00221