OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Door Switches
                                                                                                      Print Page

                                                                                                      D3D111

                                                                                                      Door Switch, Round Plunger, SPDT, 125 V, 1 A, Connector

                                                                                                      OMRON ELECTRONIC COMPONENTS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      OMRON ELECTRONIC COMPONENTS D3D111
                                                                                                      ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                      Manufacturer Part NoD3D111
                                                                                                      Order Code2213944
                                                                                                      Product RangeD3D Series
                                                                                                      Also Known AsD3D-111, D3DM0001E
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1,285 In Stock

                                                                                                      Need more?

                                                                                                      1285 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.157.040
                                                                                                      10+Rs.127.460
                                                                                                      25+Rs.119.680
                                                                                                      50+Rs.116.160
                                                                                                      100+Rs.113.840
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.157.04
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      OMRON ELECTRONIC COMPONENTS
                                                                                                      ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                      Manufacturer Part NoD3D111
                                                                                                      Order Code2213944
                                                                                                      Product RangeD3D Series
                                                                                                      Also Known AsD3D-111, D3DM0001E
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Switch Actuator StyleRound Plunger
                                                                                                      Contact ConfigurationSPDT
                                                                                                      Contact Voltage AC Max125V
                                                                                                      Contact Current AC Max1A
                                                                                                      Switch Operation-
                                                                                                      Switch TerminalsConnector
                                                                                                      Actuator Travel Min12mm
                                                                                                      Actuator Travel Max15.75mm
                                                                                                      Switch MountingPanel Mount
                                                                                                      Qualification-
                                                                                                      Product RangeD3D Series
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Product Overview

                                                                                                      The D3D111 is a SPDT Miniature Door Switch unique mechanism allows switching of micro loads. It features disconnect-able crimp connector for easier wiring and snap-fit attachment for easy installation. The switch provides a long stroke with its unique mechanism and low noise operation.

                                                                                                      • Plunger actuator
                                                                                                      • 7.5mm to 500mm/s Permissible operating speed
                                                                                                      • 120 Operations/minute maximum mechanical operating frequency
                                                                                                      • 20 Operations/min maximum electrical operating frequency
                                                                                                      • 100MΩ at 500VDC Minimum insulation resistance
                                                                                                      • 100mΩ Maximum contact resistance
                                                                                                      • IP00 Protection rating
                                                                                                      • Class I Degree of protection against electric shock
                                                                                                      • -30 to 60°C Ambient operating temperature

                                                                                                      Applications

                                                                                                      Industrial, Safety

                                                                                                      Technical Specifications

                                                                                                      Switch Actuator Style

                                                                                                      Round Plunger

                                                                                                      Contact Voltage AC Max

                                                                                                      125V

                                                                                                      Switch Operation

                                                                                                      -

                                                                                                      Actuator Travel Min

                                                                                                      12mm

                                                                                                      Switch Mounting

                                                                                                      Panel Mount

                                                                                                      Product Range

                                                                                                      D3D Series

                                                                                                      Contact Configuration

                                                                                                      SPDT

                                                                                                      Contact Current AC Max

                                                                                                      1A

                                                                                                      Switch Terminals

                                                                                                      Connector

                                                                                                      Actuator Travel Max

                                                                                                      15.75mm

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Indonesia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.004
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.