Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.4,070.350 |
5+ | Rs.3,776.220 |
10+ | Rs.3,482.080 |
20+ | Rs.3,425.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,070.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02410.0501-02
Order Code2836018
Product Range2410
Product Range2410
Contact ConfigurationSPDT, SPST-NO
Switch OperationMomentary Spring Return
Contact Current Max6A
Contact Voltage AC Nom250V
External Height43.5mm
External Width100.5mm
External Depth196mm
Technical Specifications
Product Range
2410
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250V
External Width
100.5mm
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPDT, SPST-NO
Contact Current Max
6A
External Height
43.5mm
External Depth
196mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331992