Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Foot Operated Switches
                                                                                                      Print Page

                                                                                                      6220-IP40

                                                                                                      Foot Operated Switch, 6220 Series, SPST, 3 A, 250 V, 116.5 mm

                                                                                                      HERGA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      HERGA 6220-IP40
                                                                                                      ManufacturerHERGA
                                                                                                      Manufacturer Part No6220-IP40
                                                                                                      Order Code733829
                                                                                                      Product Range6220 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      7 In Stock

                                                                                                      Need more?

                                                                                                      7 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,404.710
                                                                                                      5+Rs.3,185.760
                                                                                                      10+Rs.3,018.400
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,404.71
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      HERGA
                                                                                                      ManufacturerHERGA
                                                                                                      Manufacturer Part No6220-IP40
                                                                                                      Order Code733829
                                                                                                      Product Range6220 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range6220 Series
                                                                                                      Contact ConfigurationSPST
                                                                                                      Switch Operation-
                                                                                                      Contact Current Max3A
                                                                                                      Contact Voltage AC Nom250V
                                                                                                      External Height116.5mm
                                                                                                      External Width66mm
                                                                                                      External Depth91mm
                                                                                                      SVHCNo SVHC (23-Jan-2024)

                                                                                                      Product Overview

                                                                                                      The 6220 series Leptron Palm/Foot Switch with an innovative front hinged, low-profile foot switch designed for improved user comfort. The Leptron all plastic switches are ideal for foot or palm use. Offering a vast variety of switching combinations with unlimited cordset options it can be supplied with a choice of foot guards for operator safety. It is suitable for IP40/IP41 single pole switching.

                                                                                                      • Black base with a yellow cover
                                                                                                      • plastic construction with pimple tread pattern, ideal for palm or foot operation
                                                                                                      • Versatility and innovative design make it an ideal product for OEM use
                                                                                                      • Enclosure rating IP41

                                                                                                      Applications

                                                                                                      Industrial, Medical, Commercial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      6220 Series

                                                                                                      Switch Operation

                                                                                                      -

                                                                                                      Contact Voltage AC Nom

                                                                                                      250V

                                                                                                      External Width

                                                                                                      66mm

                                                                                                      SVHC

                                                                                                      No SVHC (23-Jan-2024)

                                                                                                      Contact Configuration

                                                                                                      SPST

                                                                                                      Contact Current Max

                                                                                                      3A

                                                                                                      External Height

                                                                                                      116.5mm

                                                                                                      External Depth

                                                                                                      91mm

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (23-Jan-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.26
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.