OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Foot Operated Switches
                                                                                                      Print Page

                                                                                                      103003079

                                                                                                      Foot Operated Switch, NKF3 Series, 3PST-NO, 2.5 A, 240 V, 49 mm

                                                                                                      SCHMERSAL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SCHMERSAL 103003079
                                                                                                      ManufacturerSCHMERSAL
                                                                                                      Manufacturer Part No103003079
                                                                                                      Order Code4014968
                                                                                                      Product RangeNKF3 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.29,633.640
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.29,633.64
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      SCHMERSAL
                                                                                                      ManufacturerSCHMERSAL
                                                                                                      Manufacturer Part No103003079
                                                                                                      Order Code4014968
                                                                                                      Product RangeNKF3 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeNKF3 Series
                                                                                                      Contact Configuration3PST-NO
                                                                                                      Switch Operation-
                                                                                                      Contact Current Max2.5A
                                                                                                      Contact Voltage AC Nom240V
                                                                                                      External Height49mm
                                                                                                      External Width351mm
                                                                                                      External Depth150mm

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      NKF3 Series

                                                                                                      Switch Operation

                                                                                                      -

                                                                                                      Contact Voltage AC Nom

                                                                                                      240V

                                                                                                      External Width

                                                                                                      351mm

                                                                                                      Contact Configuration

                                                                                                      3PST-NO

                                                                                                      Contact Current Max

                                                                                                      2.5A

                                                                                                      External Height

                                                                                                      49mm

                                                                                                      External Depth

                                                                                                      150mm

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Brazil
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85365090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.57
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.