Print Page
38 In Stock
Need more?
38 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.210.030 |
10+ | Rs.175.090 |
25+ | Rs.162.980 |
50+ | Rs.154.380 |
100+ | Rs.146.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.210.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ZM50E10C01 is a single-pole double-throw (SPDT) subminiature Basic Switch with a straight lever actuator and silver contacts. This ZM series switch comes with a polyamide (nylon) housing and supports solder termination. MICRO SWITCH™ standard basic switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity and long life.
- 0.32N Maximum operating force (OF)
- 5 million Minimum expected mechanical life
- 400 Operations per minute maximum Electrical operating frequency
- -40 to 85°C Operating temperature range
Applications
Clock & Timing, Test & Measurement, Medical, HVAC, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
ZM
Operating Force Max
0.32N
Technical Docs (2)
Alternatives for ZM50E10C01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042