Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXTD22AZ1.
Order Code1704800
Product RangeXT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.893.930 |
5+ | Rs.876.060 |
10+ | Rs.858.180 |
20+ | Rs.840.300 |
50+ | Rs.822.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.893.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXTD22AZ1.
Order Code1704800
Product RangeXT Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationDPST-NO
Switch TerminalsQuick Connect, Solder
Contact Current Max16.5A
Contact Voltage DC Nom30VDC
Product RangeXT Series
Contact Voltage AC Nom250VAC
Operating Force Max13.6ozf
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPST-NO
Contact Current Max
16.5A
Product Range
XT Series
Operating Force Max
13.6ozf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for XTD22AZ1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02346