Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Switches & Relays
                      3. Switches
                      4. Navigation Switches
                      5. Multidirection Navigation Switches
                      Print Page

                      MCMT5-F-V

                      Navigation Switch, 1.57 N, 12 V, 50 mA, Solder, 4

                      MULTICOMP PRO MCMT5-F-V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCMT5-F-V
                      Order Code1316987
                      Product RangeMCMT
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      966 In Stock

                      Need more?

                      966 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.195.780
                      12+Rs.173.900
                      100+Rs.158.090
                      500+Rs.134.990
                      1000+Rs.128.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.195.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCMT5-F-V
                      Order Code1316987
                      Product RangeMCMT
                      Technical Datasheet

                      Data Sheet

                      Operating Force1.57N
                      Contact Voltage AC Nom-
                      Contact Voltage DC Nom12V
                      Contact Current Max50mA
                      Switch TerminalsSolder
                      No. of Directions4
                      Product RangeMCMT
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The MCMT5-F-V is a 5-way single-pole single-throw (SPST) Navigation Switch with silver plated brass solder terminals. The MCMT series switch has silver cladding stainless contact and nylon high-temperature thermoplastic base.

                      • 100mΩ Maximum contact resistance
                      • 100MΩ at 100VDC Maximum insulation resistance
                      • 250VAC for one minute Dielectric strength
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Operating Force

                      1.57N

                      Contact Voltage DC Nom

                      12V

                      Switch Terminals

                      Solder

                      Product Range

                      MCMT

                      Contact Voltage AC Nom

                      -

                      Contact Current Max

                      50mA

                      No. of Directions

                      4

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000292
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.