Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSSAF120100
Order Code1656439
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSSAF120100
Order Code1656439
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Operating Force0.5N
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max20mA
Switch TerminalsSolder
No. of Directions9
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Operating Force
0.5N
Contact Voltage DC Nom
5V
Switch Terminals
Solder
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage AC Nom
-
Contact Current Max
20mA
No. of Directions
9
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04