Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Navigation Switches
                                                                                                      5. Multidirection Navigation Switches
                                                                                                      Print Page

                                                                                                      RKJXL100401V

                                                                                                      Navigation Switch, 10 N, 5 V, 10 mA, Solder, 8

                                                                                                      ALPS ALPINE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ALPS ALPINE RKJXL100401V
                                                                                                      ManufacturerALPS ALPINE
                                                                                                      Manufacturer Part NoRKJXL100401V
                                                                                                      Order Code1435770
                                                                                                      Product RangeRKJXL Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      189 In Stock

                                                                                                      160 more incoming. You can reserve stock now

                                                                                                      189 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.493.280
                                                                                                      5+Rs.419.560
                                                                                                      10+Rs.393.440
                                                                                                      20+Rs.347.060
                                                                                                      50+Rs.322.970
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.493.28
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ALPS ALPINE
                                                                                                      ManufacturerALPS ALPINE
                                                                                                      Manufacturer Part NoRKJXL100401V
                                                                                                      Order Code1435770
                                                                                                      Product RangeRKJXL Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Operating Force10N
                                                                                                      Contact Voltage AC Nom-
                                                                                                      Contact Voltage DC Nom5V
                                                                                                      Contact Current Max10mA
                                                                                                      Switch TerminalsSolder
                                                                                                      No. of Directions8
                                                                                                      Product RangeRKJXL Series

                                                                                                      Product Overview

                                                                                                      The RKJXL100401V is a 8-directional Stick Switch with centre-push function and solder terminals. The shaft is made of metal. Low-profile 6.4mm height contributes to flexibility in set design. It has lever return mechanism. An excellent feel is achieved with equal operational force.

                                                                                                      • Single-shaft
                                                                                                      • 500mΩ Maximum contact resistance
                                                                                                      • Each direction 12±3° Operating angle
                                                                                                      • 0.2 ±0.1mm Travel (centre push)

                                                                                                      Applications

                                                                                                      Audio, Imaging, Video & Vision, Automation & Process Control, Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      Operating Force

                                                                                                      10N

                                                                                                      Contact Voltage DC Nom

                                                                                                      5V

                                                                                                      Switch Terminals

                                                                                                      Solder

                                                                                                      Product Range

                                                                                                      RKJXL Series

                                                                                                      Contact Voltage AC Nom

                                                                                                      -

                                                                                                      Contact Current Max

                                                                                                      10mA

                                                                                                      No. of Directions

                                                                                                      8

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.003402
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.