Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRKJXL100401V
Order Code1435770
Product RangeRKJXL Series
Technical Datasheet
189 In Stock
160 more incoming. You can reserve stock now
189 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.493.280 |
| 5+ | Rs.419.560 |
| 10+ | Rs.393.440 |
| 20+ | Rs.347.060 |
| 50+ | Rs.322.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.493.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRKJXL100401V
Order Code1435770
Product RangeRKJXL Series
Technical Datasheet
Operating Force10N
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max10mA
Switch TerminalsSolder
No. of Directions8
Product RangeRKJXL Series
Product Overview
The RKJXL100401V is a 8-directional Stick Switch with centre-push function and solder terminals. The shaft is made of metal. Low-profile 6.4mm height contributes to flexibility in set design. It has lever return mechanism. An excellent feel is achieved with equal operational force.
- Single-shaft
- 500mΩ Maximum contact resistance
- Each direction 12±3° Operating angle
- 0.2 ±0.1mm Travel (centre push)
Applications
Audio, Imaging, Video & Vision, Automation & Process Control, Consumer Electronics
Technical Specifications
Operating Force
10N
Contact Voltage DC Nom
5V
Switch Terminals
Solder
Product Range
RKJXL Series
Contact Voltage AC Nom
-
Contact Current Max
10mA
No. of Directions
8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402