Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Switches & Relays
                      3. Switches
                      4. Rocker Switches
                      Print Page

                      9201J1AV2QE2

                      Rocker Switch, On-On, DPDT, Non Illuminated, Through Hole, Black, 9000 Series

                      C&K COMPONENTS 9201J1AV2QE2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerC&K COMPONENTS
                      Manufacturer Part No9201J1AV2QE2
                      Order Code2435370
                      Product Range9000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerC&K COMPONENTS
                      Manufacturer Part No9201J1AV2QE2
                      Order Code2435370
                      Product Range9000 Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-On
                      Contact ConfigurationDPDT
                      IlluminationNon Illuminated
                      Switch MountingThrough Hole
                      Actuator / Cap ColourBlack
                      Product Range9000 Series
                      Contact Current AC Max6A
                      Contact Voltage VAC125V
                      Contact Current DC Max6A
                      Contact Voltage VDC30V
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Panel Cutout Diameter-
                      Switch TerminalsPC Pin, Right Angle
                      SVHCCadmium (10-Jun-2022)

                      Product Overview

                      The 9201J1AV2QE2 is a DPDT non-illuminated through-hole-mount Miniature Rocker Switch compatible with ON-ON operation and vertical right-angle termination. It has black nylon standard concave (standard V) actuator, stainless steel housing and nickel-plated brass bushing.

                      • UL94V-0 Flammability rating
                      • Epoxy terminal-seal
                      • 25000 Make-and-break cycles at full load electrical life
                      • Rugged construction
                      • -30 to 85°C Operating temperature range

                      Applications

                      Aerospace, Defence, Military, Industrial

                      Technical Specifications

                      Switch Operation

                      On-On

                      Illumination

                      Non Illuminated

                      Actuator / Cap Colour

                      Black

                      Contact Current AC Max

                      6A

                      Contact Current DC Max

                      6A

                      Panel Cutout Height

                      -

                      Panel Cutout Diameter

                      -

                      SVHC

                      Cadmium (10-Jun-2022)

                      Contact Configuration

                      DPDT

                      Switch Mounting

                      Through Hole

                      Product Range

                      9000 Series

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      30V

                      Panel Cutout Width

                      -

                      Switch Terminals

                      PC Pin, Right Angle

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Vietnam
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Cadmium (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.013641
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.