Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Rotary Switches
                                                                                                      5. Rotary Coded Switches
                                                                                                      Print Page

                                                                                                      94HAB08T

                                                                                                      Rotary Coded Switch, 94H Series, Through Hole, 8 Position, 30 VDC, Octal, 30 mA

                                                                                                      GRAYHILL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      GRAYHILL 94HAB08T
                                                                                                      GRAYHILL 94HAB08T
                                                                                                      GRAYHILL 94HAB08T
                                                                                                      ManufacturerGRAYHILL
                                                                                                      Manufacturer Part No94HAB08T
                                                                                                      Order Code1608122
                                                                                                      Product Range94H Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 15 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.479.960
                                                                                                      10+Rs.415.130
                                                                                                      25+Rs.404.330
                                                                                                      50+Rs.393.520
                                                                                                      100+Rs.385.650
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.479.96
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      GRAYHILL
                                                                                                      ManufacturerGRAYHILL
                                                                                                      Manufacturer Part No94HAB08T
                                                                                                      Order Code1608122
                                                                                                      Product Range94H Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range94H Series
                                                                                                      Switch MountingThrough Hole
                                                                                                      No. of Switch Positions8 Position
                                                                                                      Switching Voltage30VDC
                                                                                                      Output CodeOctal
                                                                                                      Switching Current30mA
                                                                                                      Switch ConstructionSealed
                                                                                                      Actuator LevelFlushed

                                                                                                      Product Overview

                                                                                                      The 94H series Rotary Coded DIP Switch is available in surface-mount or thru-hole styles. The actuation types are available in octal (8), binary coded decimal (10) or hexadecimal (16) codes with either standard or complement output. Standard code outputs have natural colour rotors complements in a contrasting colour.

                                                                                                      • Sealed construction no tape seal required
                                                                                                      • Surface mount or thru-hole style
                                                                                                      • Tube or tape and reel packaging
                                                                                                      • Octal, BCD and hexadecimal code
                                                                                                      • In standard or complement
                                                                                                      • Standard and right-angle mount
                                                                                                      • Flush or extended actuators
                                                                                                      • Gold-plated contacts
                                                                                                      • All switches are continuous rotation

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      94H Series

                                                                                                      No. of Switch Positions

                                                                                                      8 Position

                                                                                                      Output Code

                                                                                                      Octal

                                                                                                      Switch Construction

                                                                                                      Sealed

                                                                                                      Switch Mounting

                                                                                                      Through Hole

                                                                                                      Switching Voltage

                                                                                                      30VDC

                                                                                                      Switching Current

                                                                                                      30mA

                                                                                                      Actuator Level

                                                                                                      Flushed

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000907
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.