Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRR4010
Order Code807620
Product RangeDRR4010
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRR4010
Order Code807620
Product RangeDRR4010
Technical Datasheet
Product RangeDRR4010
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage50VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DRR4010 is a 10-position sub-miniature Sealed Rotary Coded Switch with gold-plated brass terminals. It has yellow high-temperature thermoplastic nylon actuator, silicone O-ring, stainless steel spring, black high-temperature thermoplastic nylon base and cover.
- UL94V-0 Flammability rating
- 20000-cycle Minimum mechanical life
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DRR4010
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Through Hole
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907