Rotary Switches:

14 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2614757

RoHS

Each
1+
Rs.5,135.820
5+
Rs.4,809.230
10+
Rs.4,289.580
20+
Rs.4,203.790
Min: 1 / Mult: 1
4 Position
1 Pole
60°
10A
400V
Harmony
Non Illuminated
10A
24V
4292469

RoHS

Each
1+
Rs.14,502.700
5+
Rs.13,826.620
10+
Rs.13,020.370
Min: 1 / Mult: 1
3 Position
1 Pole
60°
63A
690V
T5B Series
Non Illuminated
63A
240V
1876072

RoHS

Each
1+
Rs.4,557.030
5+
Rs.4,263.490
Min: 1 / Mult: 1
6 Position
1 Pole
60°
-
-
-
Non Illuminated
2A
42V
1876075

RoHS

Each
1+
Rs.5,880.570
5+
Rs.5,704.040
10+
Rs.5,440.220
Min: 1 / Mult: 1
6 Position
1 Pole
60°
-
-
-
Non Illuminated
2A
42V
3108269

RoHS

Each
1+
Rs.3,099.760
5+
Rs.2,896.350
10+
Rs.2,588.820
20+
Rs.2,537.050
Min: 1 / Mult: 1
2 Position
1 Pole
60°
10A
400V
Harmony K Series
Non Illuminated
10A
24V
4292484

RoHS

Each
1+
Rs.6,346.000
5+
Rs.5,942.460
10+
Rs.5,300.360
Min: 1 / Mult: 1
4 Position
1 Pole
60°
10A
500V
TM Series
Non Illuminated
-
-
4293350

RoHS

Each
1+
Rs.3,887.090
5+
Rs.3,639.910
10+
Rs.3,246.610
20+
Rs.3,181.680
Min: 1 / Mult: 1
3 Position
1 Pole
60°
20A
690V
T0 Series
Non Illuminated
10A
240V
4147687

RoHS

Each
1+
Rs.2,435.870
5+
Rs.2,296.340
10+
Rs.2,156.810
20+
Rs.2,073.190
50+
Rs.1,989.560
Min: 1 / Mult: 1
6 Position
1 Pole
60°
150mA
115V
50 Series
Non Illuminated
200mA
28V
4292366

RoHS

Each
1+
Rs.3,575.950
5+
Rs.3,348.560
10+
Rs.2,986.740
20+
Rs.2,927.010
Min: 1 / Mult: 1
4 Position
1 Pole
60°
20A
690V
T0 Series
Non Illuminated
10A
240V
2614756

RoHS

Each
1+
Rs.2,910.180
5+
Rs.2,725.130
10+
Rs.2,430.670
20+
Rs.2,382.060
Min: 1 / Mult: 1
2 Position
1 Pole
60°
10A
400V
Harmony
Non Illuminated
10A
24V
2534892
Each
1+
Rs.3,025.540
5+
Rs.2,965.030
10+
Rs.2,904.520
20+
Rs.2,844.010
Min: 1 / Mult: 1
2 Position
1 Pole
60°
-
-
RMQ-Titan M22
Non Illuminated
-
-
4292325

RoHS

Each
1+
Rs.2,698.360
5+
Rs.2,526.770
10+
Rs.2,253.750
20+
Rs.2,208.680
Min: 1 / Mult: 1
3 Position
1 Pole
60°
20A
690V
T0 Series
Non Illuminated
10A
240V
4292428

RoHS

Each
1+
Rs.4,348.980
5+
Rs.4,072.430
10+
Rs.3,632.400
20+
Rs.3,559.760
Min: 1 / Mult: 1
3 Position
1 Pole
60°
32A
690V
T3 Series
Non Illuminated
25A
240V
2787683

RoHS

Each
1+
Rs.1,951.220
5+
Rs.1,823.440
10+
Rs.1,713.510
20+
Rs.1,647.860
50+
Rs.1,582.210
Min: 1 / Mult: 1
6 Position
1 Pole
60°
3A
125V
TUK SGACK902S Keystone Coupler
Non Illuminated
2A
30V
1-14 of 14 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER