Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSLIDE SWITCH MINIATURE DPCO
Order Code599293
Product RangeMulticomp Pro Slide Switch
Your Part Number
Technical Datasheet
33 In Stock
90 more incoming. You can reserve stock now
33 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.856.770 |
| 5+ | Rs.792.110 |
| 10+ | Rs.728.670 |
| 25+ | Rs.698.170 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Rs.856.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSLIDE SWITCH MINIATURE DPCO
Order Code599293
Product RangeMulticomp Pro Slide Switch
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOff-On
Switch MountingPanel Mount
Product RangeMulticomp Pro Slide Switch
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max50V
OrientationVertical
SVHCNo SVHC (07-Jul-2017)
Product Overview
Miniature DPDT slide switch with solder tag connections. Ideal for prototyping, not recommended for industrial applications.
- 7.5 mm actuator height
- Actuator Style: Raised
- Contact Voltage DC Max: 50V
- Contact Current Max: 500mA
- Switch Mounting: Panel
- Orientation: Vertical
- Contact Current DC Max: 0.5A
- Contact Resistance: 30mΩ
- Insulation Resistance: 500mΩ
- No. of Mechanical Operations: 10,000
- Proof Voltage: 500V
- Terminal Type: PCB
Applications
Embedded Design & Development, Hobby & Education, Robotics, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
500mA
Contact Voltage DC Max
50V
SVHC
No SVHC (07-Jul-2017)
Switch Operation
Off-On
Product Range
Multicomp Pro Slide Switch
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025