Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No6MS1S2M1RE
Order Code1550246
Product RangeTop Actuator
Your Part Number
Technical Datasheet
7,383 In Stock
3,000 more incoming. You can reserve stock now
7383 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.133.520 |
| 12+ | Rs.129.860 |
| 100+ | Rs.119.370 |
| 500+ | Rs.113.270 |
| 1000+ | Rs.107.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.133.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No6MS1S2M1RE
Order Code1550246
Product RangeTop Actuator
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeTop Actuator
Contact Current Max100mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6MS1S2M1RE is a single-pole double-throw (SPDT) Miniature Slide Switch with PC through-hole termination, ON-NONE-ON function and 2.8-inch high black nylon actuator. This switch has gold plated Copper alloy contacts/terminals, black nylon housing and white nylon case.
- 50mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -40 to +80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
20V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
On-On
Product Range
Top Actuator
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011