Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No465031172506
Order Code4244958
Product RangeWS-PBTV Series
Technical Datasheet
268 In Stock
Need more?
268 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.606.540 |
5+ | Rs.582.300 |
10+ | Rs.558.050 |
20+ | Rs.546.890 |
50+ | Rs.535.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.606.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No465031172506
Order Code4244958
Product RangeWS-PBTV Series
Technical Datasheet
Product RangeWS-PBTV Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WS-PBTV, 9.8 x 5.8mm, vertical THT pushbutton switch
- SPDT schematic, ON-(ON) switching function, auto-return actuation function
- 0.4VA rated, 50mohm contact resistance initial, 250g operation force (value)
- 500Mohm RISO, 500VAC withstanding voltage
- 30000 cycles electrical life, 1.1mm total travel
- PA66 cover material, UL94 V-0 cover flammability rating
- Carbon steel spring material, copper alloy contact material
- Copper alloy terminal material, gold terminal plating
- Operating temperature range from -40 up to +85°C
Technical Specifications
Product Range
WS-PBTV Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001