Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Standard Pushbutton Switches
                                                                                                      Print Page

                                                                                                      31-423.036

                                                                                                      Pushbutton Switch, 31 Series, 16 mm, DPST-NC, Momentary, Rectangular

                                                                                                      EAO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EAO 31-423.036
                                                                                                      EAO 31-423.036
                                                                                                      EAO 31-423.036
                                                                                                      ManufacturerEAO
                                                                                                      Manufacturer Part No31-423.036
                                                                                                      Order Code925100
                                                                                                      Product Range31 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      44 In Stock

                                                                                                      Need more?

                                                                                                      44 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,231.290
                                                                                                      5+Rs.3,116.020
                                                                                                      10+Rs.3,000.740
                                                                                                      20+Rs.2,940.730
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,231.29
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      EAO
                                                                                                      ManufacturerEAO
                                                                                                      Manufacturer Part No31-423.036
                                                                                                      Order Code925100
                                                                                                      Product Range31 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range31 Series
                                                                                                      Panel Cutout Diameter16mm
                                                                                                      Contact ConfigurationDPST-NC
                                                                                                      Pushbutton Actuator StyleRectangular
                                                                                                      Actuator / Cap Colour-
                                                                                                      Contact Current AC Max100mA
                                                                                                      Contact Voltage VAC42V
                                                                                                      Contact Current DC Max100mA
                                                                                                      Contact Voltage VDC42V
                                                                                                      IP RatingIP40
                                                                                                      Switch MountingPanel Mount
                                                                                                      Switch TerminalsPC Pin
                                                                                                      Illumination Colour-
                                                                                                      Panel Cutout (H x W)-

                                                                                                      Product Overview

                                                                                                      The 31-423.036 is a single-pole double-throw (SPDT) illuminated Pushbutton Switch with a polyetherimide actuator and universal terminal. The 31 series switch equipped with low level switching elements, momentary function and 1NC + 1NO contact type. It has gold-plated contacts. The universal terminals permit these units to be mounted on printed circuit boards (PCB).

                                                                                                      • Raised mounting design
                                                                                                      • 3mm Actuating travel
                                                                                                      • 18 x 24mm Size
                                                                                                      • IP40 Protection rating

                                                                                                      Applications

                                                                                                      Motor Drive & Control, Industrial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      31 Series

                                                                                                      Contact Configuration

                                                                                                      DPST-NC

                                                                                                      Actuator / Cap Colour

                                                                                                      -

                                                                                                      Contact Voltage VAC

                                                                                                      42V

                                                                                                      Contact Voltage VDC

                                                                                                      42V

                                                                                                      Switch Mounting

                                                                                                      Panel Mount

                                                                                                      Illumination Colour

                                                                                                      -

                                                                                                      Panel Cutout Diameter

                                                                                                      16mm

                                                                                                      Pushbutton Actuator Style

                                                                                                      Rectangular

                                                                                                      Contact Current AC Max

                                                                                                      100mA

                                                                                                      Contact Current DC Max

                                                                                                      100mA

                                                                                                      IP Rating

                                                                                                      IP40

                                                                                                      Switch Terminals

                                                                                                      PC Pin

                                                                                                      Panel Cutout (H x W)

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Switzerland
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.006804
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.