Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No5000.0501-01
Order Code1839511
Product Range5000 Series
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.676.370 |
5+ | Rs.633.210 |
10+ | Rs.603.540 |
20+ | Rs.580.670 |
50+ | Rs.561.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.676.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No5000.0501-01
Order Code1839511
Product Range5000 Series
Technical Datasheet
Product Range5000 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40, IP54
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 5000.0501-01 is a single-pole Round Pushbutton Switch with 2.8mm quick connect solder terminal and NO contact. The 5000 series switch has Ag plated contact and black PA housing. The actuator is made of black glass fibre-reinforced PA.
- Efficient contact system at least 200000 mechanical switching cycles
- Appliance cut-out with diameter 16mm, alternatively with fixing pin
Applications
Industrial
Technical Specifications
Product Range
5000 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
4A
Contact Current DC Max
-
IP Rating
IP40, IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
-
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005