Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Switch Components
                                                                                                      5. Switch Actuators
                                                                                                      Print Page

                                                                                                      ZB5AW743

                                                                                                      Switch Actuator, Square D XB5 Series Pushbutton Switches, Harmony XB5 Series

                                                                                                      SCHNEIDER ELECTRIC
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SCHNEIDER ELECTRIC ZB5AW743
                                                                                                      SCHNEIDER ELECTRIC ZB5AW743
                                                                                                      SCHNEIDER ELECTRIC ZB5AW743
                                                                                                      SCHNEIDER ELECTRIC ZB5AW743
                                                                                                      SCHNEIDER ELECTRIC ZB5AW743
                                                                                                      ManufacturerSCHNEIDER ELECTRIC
                                                                                                      Manufacturer Part NoZB5AW743
                                                                                                      Order Code2058775
                                                                                                      Product RangeHarmony XB5 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 5 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.4,921.910
                                                                                                      5+Rs.4,823.480
                                                                                                      10+Rs.4,725.040
                                                                                                      20+Rs.4,626.600
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.4,921.91
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      SCHNEIDER ELECTRIC
                                                                                                      ManufacturerSCHNEIDER ELECTRIC
                                                                                                      Manufacturer Part NoZB5AW743
                                                                                                      Order Code2058775
                                                                                                      Product RangeHarmony XB5 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      For Use WithSquare D XB5 Series Pushbutton Switches
                                                                                                      IP / NEMA Rating-
                                                                                                      Product RangeHarmony XB5 Series

                                                                                                      Product Overview

                                                                                                      The ZB5AW743 is an illuminated emergency switching off mushroom Pushbutton Head with plastic bezel and Turn to release reset. This switch features red mushroom Ø40mm unmarked mechanical latching operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XB5 range products and is compatible with the integral LED products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508, GB 14048.5 and CSA C22.2 No 14 standards.

                                                                                                      • IP66 Protection rating
                                                                                                      • IK05 Protection rating
                                                                                                      • -25 to 70°C Ambient air temperature range for operation

                                                                                                      Applications

                                                                                                      Industrial, Aerospace, Defence, Military, Commercial

                                                                                                      Technical Specifications

                                                                                                      For Use With

                                                                                                      Square D XB5 Series Pushbutton Switches

                                                                                                      Product Range

                                                                                                      Harmony XB5 Series

                                                                                                      IP / NEMA Rating

                                                                                                      -

                                                                                                      Technical Docs (6)

                                                                                                      Operating Instructions EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Handling Instructions EN

                                                                                                      Certificate of Conformity EN

                                                                                                      Manufacturer Product Page EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      France
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.031
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.