Print Page
92 In Stock
Need more?
92 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.642.480 |
5+ | Rs.626.510 |
10+ | Rs.610.540 |
20+ | Rs.597.670 |
50+ | Rs.584.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.642.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No46-2V00.000.000
Order Code4416834
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series Illuminated Pushbutton Switches
Accessory TypeHolder
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-2V00.000.000 is a plastic holder. Complies with standards such as CSA C22-2, IEC EN 60947-1, IEC EN 60947-5-1, UL508.
- Grey colour, ll protection class, IP20 protection
- Tightening torque range from 0.8 to 1Nm for screw terminal
- Climate resistance is +25°C-97%RH / +45°C-93%RH (IEC-EN60068-2-30)
- 7016 colour RAL
- Dimension is 38mm x 30mm
- Operating temperature range from -25°C to + 55°C
Technical Specifications
For Use With
EAO 46 Series Illuminated Pushbutton Switches
Product Range
46 Series
Accessory Type
Holder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001