Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XHI22
Order Code1110600
Product RangeDILM
Technical Datasheet
87 In Stock
Need more?
87 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,134.910 |
5+ | Rs.2,116.190 |
10+ | Rs.2,097.460 |
20+ | Rs.2,078.730 |
50+ | Rs.2,025.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,134.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XHI22
Order Code1110600
Product RangeDILM
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithMoeller DILM7 to DILM32 Contactors
Contact Voltage DC Max220V
Product RangeDILM
Product Overview
The DILM32-XHI22 from Eaton Moeller is a auxiliary contact module with interlocked opposing contacts. It is suitable for use with DILM7, DILM9, DILM12, DILM17, DILM25 AND DILM32 series contactors.
- 2NO + 2NC contact configuration
- Screw terminals
- UL listed, CSA certified
- Conventional thermal current is 10A
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Moeller DILM7 to DILM32 Contactors
Product Range
DILM
No. of Poles
4 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051347