Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No201-0800
Order Code143030
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEAO
Manufacturer Part No201-0800
Order Code143030
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithSwisstac Series Switches
Contact Voltage DC Max250V
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 201-0800 is a 1 NC + 1 NO grey Contact Element suitable for Swisstac series switches.
Applications
Industrial
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
6A
For Use With
Swisstac Series Switches
Product Range
TUK SGACK902S Keystone Coupler
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003