Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBY2147
Order Code2780744
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.392.650 |
| 10+ | Rs.283.280 |
| 25+ | Rs.267.340 |
| 50+ | Rs.255.260 |
| 100+ | Rs.238.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.392.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBY2147
Order Code2780744
Product RangeHarmony Series
Technical Datasheet
Product RangeHarmony Series
Product Overview
ZBY2147 is a plastic 30 x 40mm, legend holder. This Harmony legend holder has a white I on 1 black side, 1 red side background. It is compatible with Harmony XB4, XB5 and XB7 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
- Range compatibility: Harmony XB5 and Harmony XB4
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
Technical Specifications
For Use With
Schneider Harmony XB4 & XB5 Series Pushbutton Switches
Product Range
Harmony Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001