Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      MDPSLFS

                      Tactile Switch, MDP Series, Top Actuated, Through Hole, Plunger for Cap, 260 gf, 100mA at 100VDC

                      C&K COMPONENTS MDPSLFS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoMDPSLFS
                      Order Code2320076
                      Product RangeMDP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 6/10/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.280.810
                      5+Rs.262.280
                      10+Rs.243.740
                      20+Rs.231.880
                      50+Rs.220.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.280.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoMDPSLFS
                      Order Code2320076
                      Product RangeMDP Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMDP Series
                      Actuator OrientationTop Actuated
                      Switch MountingThrough Hole
                      Actuator StylePlunger for Cap
                      Actuating Force260gf
                      Contact Rating100mA at 100VDC
                      Switch Dimensions (L x W)12.7mm x 12.7mm
                      IP Rating-
                      IlluminationNon Illuminated

                      Product Overview

                      The MDPSLFS is an unsealed non-illuminated Tactile Switch with SPST-NO contact arrangement. It has hard actuator and silver-plated PC pin terminals for through-hole mounting.

                      • Short travel
                      • Self cleaning
                      • Excellent tactile feel
                      • 200000-cycle Operating life

                      Applications

                      Aerospace, Defence, Military

                      Technical Specifications

                      Product Range

                      MDP Series

                      Switch Mounting

                      Through Hole

                      Actuating Force

                      260gf

                      Switch Dimensions (L x W)

                      12.7mm x 12.7mm

                      Illumination

                      Non Illuminated

                      Actuator Orientation

                      Top Actuated

                      Actuator Style

                      Plunger for Cap

                      Contact Rating

                      100mA at 100VDC

                      IP Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.045
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.