Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK9803B
Order Code3890103
Product Range9800B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.484,763.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.484,763.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK9803B
Order Code3890103
Product Range9800B Series
Technical Datasheet
Product Range9800B Series
Output Power Max750VA
Output Voltage Max300Vrms
Output Current Max6A
No. of PhasesSingle Phase
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
9800B series programmable AC power source and measurement tool. This is suitable for evaluating transformers, TRIACs, SCRs and passive components as well as production, R&D, service and pre-compliance testing applications.
- 0 to 300VRMS voltage, 750VA max power
- Output frequency adjustable from 45Hz to 500Hz
- Displays VRMS, IRMS, Ipeak, frequency, PF, apparent power, true power and elapsed output time
- Adjustable phase angle control
- Programmable voltage and frequency limit settings
- Built-in PLD and dimmer simulation, voltage and frequency sweep mode
- 10 user-defined programs with up to 100 programmable steps each
- BNC I/O for external triggering, output status indication/control and synchronization
- Save and recall up to 100 instrument settings
- OVP/OCP/OPP/OTP protection modes and key lock function
Contents
AC power source, Unterminated power cord with input connector, Rackmount ears & handles, Instruction manual, Test report, Certificate of calibration.
Technical Specifications
Product Range
9800B Series
Output Voltage Max
300Vrms
No. of Phases
Single Phase
SVHC
No SVHC (07-Nov-2024)
Output Power Max
750VA
Output Current Max
6A
Plug Type
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):44.5