Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,062,176.100 |
Product Information
Product Overview
AC6803B is an AC6800B series basic AC power source. This device is used for voltage, current, power, AC, DC and AC+DC measurements. Its simple user interface allows to easily access, view setup and measurement information directly from the front panel or programmatically. Simply click through the metering options to modify the display to show measurement priorities and increasing levels of details. The basic AC power source is used for simple tasks such as simulating global AC power conditions, testing varying frequency and voltage combinations to simulate real-world conditions and Power factor correction testing and similar AC + DC applications (for example, test your input circuitry to look at ripple voltage). It comes with 3 year warranty.
- Single-phase, 2000VA maximum power output
- AC output mode (low/high): 155Vrms/310Vrms voltage, 20A/10A maximum rms current
- DC output mode (low/high): 219V/438V voltage, 16A/8A maximum rms current, 1.6KW power capacity
- Flexible I/O: LAN/LXI core and USB (standard) and GPIB (optional)
- Set-up, monitor and operate power sources remotely
- 310Vrms or 438VDC isolation to ground
- Operating temperature range from 0 to 40°C (non-condensing)
- 500VDC, 30Mohm or more insulation resistance, 1.5KV AC for 1 minute withstand voltage
- Input terminal: M6 terminal block, output terminal: M4 terminal block
- Indoor use, overvoltage category II
Contents
AC6803B power source, Ferrite core, Cable tie.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC6800B Series
310Vrms
Single Phase
To Be Advised
2kVA
10A
EU, UK
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate