Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,176,343.140 |
Product Information
Product Overview
The BK9830B Series programmable AC power sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square or clipped sine outputs. The frequency range is adjustable from 45 to 600 Hz in 3-phase mode. Typical applications include Pre-compliance testing, simulate common grid faults, voltage sags, frequency and phase disturbances according to IEC61000-4-11/14/28/34, electromagnetic compatibility (EMC) according to IEC61000-3-2, evaluate transformers, TRIACs, SCRs and passive components.
- AC, DC and AC+DC power source
- 3-Phase capability using multiple AC sources and 3-Phase kit (TL983P-KIT)
- Low total harmonic distortion meets the IEC 61000-3-2 standard
- Vrms, Arms, Vdc, +/-Apk, Hz, power factor, apparent power, reactive power, true power, crest factor
- 0.98 power factor at AC input stage
- Built-in standard waveforms sine, square and clipped sine
- 30 built-in THD waveforms
- Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms
- Step, List and Pulse modes for generating power line disturbance (PLD) simulations
- List mode supports 10 user-defined programs with up to 100 programmable steps
- Generate harmonic waveforms on PC and download them to instrument’s 5 non-volatile memory locations
- Digital I/O port
- Comprehensive protection modes OVP, OCP, OPP, OTP, fan failure, output timer and key lock
- Downloadable LabVIEWTM driver and soft panel software for remote control
- Standard USB (USBTMC-compliant), RS232, LAN, and GPIB remote interfaces
Contents
Programmable AC power source, AC power cord with input connector, Test report & certificate of calibration.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
9830B Series
300V
Single Phase, Three Phase
No SVHC (07-Nov-2024)
3kVA
30A
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate