Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALR3206T
Order Code2910463
Product RangeALR Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.105,297.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.105,297.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALR3206T
Order Code2910463
Product RangeALR Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max64V
Output Current Min0A
Output Current Max6A
Power Rating400W
Supply Voltage Min220V
Supply Voltage Max240V
Manufacturer Warranty-
Product RangeALR Series
Plug TypeIEC 60320 C14
Product Overview
Programmable power supply with graphic LCD 128 x 64 pixels white backlight display.
- USB and RS485 isolated, LabVIEW's drivers and executable are standard interface
- Series, parallel and tracking coupling auto modes
- Front-panel with sensitive keypad, rear-panel with handle and cord storage area
- Metallic case with epoxy finish presentation
- Arbitrary, square, positive and negative ramp, rise or fall time functions
- Automatic constant voltage and current operation
- Lightweight with built-in handle and cord storage area
- Protection against short-circuits and overtemperature
- 220 to 240V (50/60Hz) input voltage, 495W max power consumption, efficiency of <gt/> 80%
- Configurable memory
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
400W
Supply Voltage Max
240V
Product Range
ALR Series
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
3 Output
Output Voltage Max
64V
Output Current Max
6A
Supply Voltage Min
220V
Manufacturer Warranty
-
Plug Type
IEC 60320 C14
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.32