Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-004R
Order Code4133074
Product RangeEMX-4250 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,651,135.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,651,135.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-004R
Order Code4133074
Product RangeEMX-4250 Series
Technical Datasheet
Bandwidth92.2kHz
Third Order Intercept-
Noise Figure Typ-
Memory Size128MB
No. of Input Channels16Channels
Frequency Range-
Product RangeEMX-4250 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
EMX-4250 is a smart dynamic signal analyser incorporates best-in-class analogue design methodology to deliver industry leading measurement accuracy. This instrument is ideal for a wide range of applications including noise, vibration, and harshness (NVH); machine condition monitoring; rotational analysis; acoustic test; modal test; as well as general purpose high speed digitization and signal analysis.
- DCV/ACV and IEPE input 16 channel 204.8kSa/s 24-bit digitizer
- AC, DC coupling
- Differential, pseudo-differential input type
- <lt/>-80dB CMR at 100Hz, AC or DC coupling
- 1.1µs slew rate
- 24bit ADC
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bandwidth
92.2kHz
Noise Figure Typ
-
No. of Input Channels
16Channels
Product Range
EMX-4250 Series
Third Order Intercept
-
Memory Size
128MB
Frequency Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9