Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Chassis, Modules & Controllers
                                                                                                      4. Modules
                                                                                                      5. Signal Analyzers
                                                                                                      Print Page

                                                                                                      70-0409-004R

                                                                                                      Signal Analyser, 16 Channel, 92.2 kHz Bandwidth, 128 MB

                                                                                                      AMETEK PROGRAMMABLE POWER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMETEK PROGRAMMABLE POWER 70-0409-004R
                                                                                                      AMETEK PROGRAMMABLE POWER 70-0409-004R
                                                                                                      AMETEK PROGRAMMABLE POWER 70-0409-004R
                                                                                                      AMETEK PROGRAMMABLE POWER 70-0409-004R
                                                                                                      ManufacturerAMETEK PROGRAMMABLE POWER
                                                                                                      Manufacturer Part No70-0409-004R
                                                                                                      Order Code4133074
                                                                                                      Product RangeEMX-4250 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,651,135.900
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,651,135.90
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      AMETEK PROGRAMMABLE POWER
                                                                                                      ManufacturerAMETEK PROGRAMMABLE POWER
                                                                                                      Manufacturer Part No70-0409-004R
                                                                                                      Order Code4133074
                                                                                                      Product RangeEMX-4250 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Bandwidth92.2kHz
                                                                                                      Third Order Intercept-
                                                                                                      Noise Figure Typ-
                                                                                                      Memory Size128MB
                                                                                                      No. of Input Channels16Channels
                                                                                                      Frequency Range-
                                                                                                      Product RangeEMX-4250 Series
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      EMX-4250 is a smart dynamic signal analyser incorporates best-in-class analogue design methodology to deliver industry leading measurement accuracy. This instrument is ideal for a wide range of applications including noise, vibration, and harshness (NVH); machine condition monitoring; rotational analysis; acoustic test; modal test; as well as general purpose high speed digitization and signal analysis.

                                                                                                      • DCV/ACV and IEPE input 16 channel 204.8kSa/s 24-bit digitizer
                                                                                                      • AC, DC coupling
                                                                                                      • Differential, pseudo-differential input type
                                                                                                      • <lt/>-80dB CMR at 100Hz, AC or DC coupling
                                                                                                      • 1.1µs slew rate
                                                                                                      • 24bit ADC

                                                                                                      Notes

                                                                                                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                      Technical Specifications

                                                                                                      Bandwidth

                                                                                                      92.2kHz

                                                                                                      Noise Figure Typ

                                                                                                      -

                                                                                                      No. of Input Channels

                                                                                                      16Channels

                                                                                                      Product Range

                                                                                                      EMX-4250 Series

                                                                                                      Third Order Intercept

                                                                                                      -

                                                                                                      Memory Size

                                                                                                      128MB

                                                                                                      Frequency Range

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Technical Docs (2)

                                                                                                      White Papers EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.9
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.