Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-128R
Order Code4133071
Product RangeSMX-3000 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.269,310.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.269,310.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-128R
Order Code4133071
Product RangeSMX-3000 Series
Technical Datasheet
Switch TypeMultiplexer Switch Module
Switch Configuration-
No. of Channels1Channels
Bus Connector Type-
Relay TypeElectromechanical, Fail-Safe
Switching Voltage Max300V
Switching Current Max2A
Bandwidth38MHz
Product RangeSMX-3000 Series
Product Overview
SMX-3007 is a high-density multiplexer module consists of two (1 x 64) 1-wire multiplexers. The SMX-3007 can be controlled programmatically using IviSwtch-compliant calls. Both path level programming and individual relay control are available.
- (2) 1x64, 1-wire fixed multiplexer
- Maximum switching voltage of 300VDC, 300VAC
- 2A maximum switching current
- 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 400mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Switch Type
Multiplexer Switch Module
No. of Channels
1Channels
Relay Type
Electromechanical, Fail-Safe
Switching Current Max
2A
For Use With
Ametek SentinelEX PXIe Test and Measurement Suite
SVHC
No SVHC (27-Jun-2024)
Switch Configuration
-
Bus Connector Type
-
Switching Voltage Max
300V
Bandwidth
38MHz
Product Range
SMX-3000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9