Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.72,491.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.72,491.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTC-08
Order Code3464806
Technical Datasheet
Data Logger TypeUSB Thermocouple
No. of Channels8Channels
No. of Channels / Inputs8 Channel
Sampling Rate-
Input Voltage Max70mV
Sensor / Measurement TypeTemperature
Maximum Samples-
Input Current Max-
Data InterfaceUSB
Bandwidth-
External Height201mm
Display Type-
External Width104mm
External Depth34mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Logger Type
USB Thermocouple
No. of Channels / Inputs
8 Channel
Input Voltage Max
70mV
Maximum Samples
-
Data Interface
USB
External Height
201mm
External Width
104mm
Product Range
-
No. of Channels
8Channels
Sampling Rate
-
Sensor / Measurement Type
Temperature
Input Current Max
-
Bandwidth
-
Display Type
-
External Depth
34mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056881