Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Print Page

                      785641-01

                      Strain / Bridge Input Device, FD-11637, 102.4 kSPS, 24 bit, 8 Input, FieldDAQ Device

                      NI / EMERSON 785641-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785641-01
                      Order Code3622793
                      Product RangeFD-11637
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785641-01
                      Order Code3622793
                      Product RangeFD-11637
                      Technical Datasheet

                      Data Sheet

                      Product TypeStrain / Bridge Input Device
                      Sampling Rate102.4kSPS
                      Resolution (Bits)24bit
                      No. of Input Channels8Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range-40°C to +85°C
                      For Use WithNI FieldDAQ Devices
                      Product RangeFD-11637
                      SVHCLead (14-Jun-2023)

                      Product Overview

                      The FD-11637 can measure eight channels and has built-in bridge completion and voltage excitation to support for quarter-, half-, and full-bridge sensors. It also features anti-alias filtering, offset nulling, and shunt calibration to reduce the effect of noise and improve measurement accuracy. The FD-11637 has an ingress protection rating up to IP67 (dust- and water-resistant), can operate in -40 °C to 85 °C environments, and can sustain 100 g shock and 10 grm vibration. The FD-11637 incorporates Time Sensitive Networking (TSN) and features an integrated network switch and built-in power circuitry for simple daisy chaining. You program the FD-11637 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. The FD-11637 is ideal for test cell and outdoor environments.

                      Technical Specifications

                      Product Type

                      Strain / Bridge Input Device

                      Resolution (Bits)

                      24bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -

                      For Use With

                      NI FieldDAQ Devices

                      SVHC

                      Lead (14-Jun-2023)

                      Sampling Rate

                      102.4kSPS

                      No. of Input Channels

                      8Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +85°C

                      Product Range

                      FD-11637

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.346
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.