Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779065-01
Order Code3621346
Product RangePCI-6220
Technical Datasheet
18 In Stock
Need more?
4 Delivery in 3-5 Business Days(SG stock)
14 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.99,312.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.99,312.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779065-01
Order Code3621346
Product RangePCI-6220
Technical Datasheet
Product TypeMultifunction I/O Device
Resolution (Bits)16bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's24I/O's
Supply Voltage Range± 200mV, ± 1V, ± 5V, ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6220
Product Overview
779065-01 is a PCI-6220 multifunction I/O device. It offers analogue input, correlated digital I/O, two 32-bit counters/timers, and digital triggering. This device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 8 differential or 16 single ended channels
- 16 bits ADC resolution, ±0.2V, ±1V, ±5V, ±10V input range
- 250kS/s maximum single channel sample rate
- 50ns timing resolution
- 24 total (8 P0, 16 PFI) digital I/O
- 2 counters/timers
- 12V, 0.15A power requirements
- DC input coupling
- 92dB CMRR (DC to 60Hz)
- Dimension is 10.6cm × 15.5cm
Technical Specifications
Product Type
Multifunction I/O Device
No. of Input Channels
16Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6220
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
± 200mV, ± 1V, ± 5V, ± 10V
For Use With
NI DAQ Devices
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257187