Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Print Page

                      MCC USB-2637

                      MULTIFUNCTION DAQ MODULE, 16BIT, 1MSPS

                      DIGILENT MCC USB-2637
                      DIGILENT MCC USB-2637
                      DIGILENT MCC USB-2637
                      DIGILENT MCC USB-2637
                      DIGILENT MCC USB-2637
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGILENT
                      Manufacturer Part NoMCC USB-2637
                      Order Code4528664
                      Product RangeUSB-2600 Series
                      1 In Stock

                      Need more?

                      1 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.256,492.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.256,492.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIGILENT
                      Manufacturer Part NoMCC USB-2637
                      Order Code4528664
                      Product RangeUSB-2600 Series
                      Product TypeMultifunction DAQ Module
                      Sampling Rate1MSPS
                      Resolution (Bits)16bit
                      No. of Input Channels64Channels
                      No. of Output Channels4Channels
                      No. of I/O's24I/O's
                      Operating Temperature Range0°C to +50°C
                      For Use WithDigilent DAQ Systems
                      Product RangeUSB-2600 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Type

                      Multifunction DAQ Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      4Channels

                      Operating Temperature Range

                      0°C to +50°C

                      Product Range

                      USB-2600 Series

                      Sampling Rate

                      1MSPS

                      No. of Input Channels

                      64Channels

                      No. of I/O's

                      24I/O's

                      For Use With

                      Digilent DAQ Systems

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02835
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.