Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      NSYDTEF32T

                      Data Logger, USB Temperature, 1 Channel, Temperature, USB, LCD

                      SCHNEIDER ELECTRIC NSYDTEF32T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYDTEF32T
                      Order Code2894327
                      Product RangeClimaSys DT
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoNSYDTEF32T
                      Order Code2894327
                      Product RangeClimaSys DT
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeUSB Temperature
                      No. of Channels / Inputs1 Channel
                      Sensor / Measurement TypeTemperature
                      Maximum Samples-
                      Data InterfaceUSB
                      Display TypeLCD
                      Product RangeClimaSys DT

                      Product Overview

                      • IP67 rated USB data logger (DTTLog) for temperature measurement with LCD display
                      • Sleep mode adjustable between 30s/60s/120s to prolong battery life
                      • 3V lithium battery (CR2032)
                      • LED signal indicator
                      • EffiClima software monitor and setup data logger
                      • Magnet key control type
                      • Clip-on support fixing mode
                      • On enclosure mounting location

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Data Logger Type

                      USB Temperature

                      Sensor / Measurement Type

                      Temperature

                      Data Interface

                      USB

                      Product Range

                      ClimaSys DT

                      No. of Channels / Inputs

                      1 Channel

                      Maximum Samples

                      -

                      Display Type

                      LCD

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.071
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.