Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      4181-256

                      Calibrator, Temperature, 356 mm, 241 mm, 216 mm, ± 0.35°C, 9.5 kg

                      FLUKE CALIBRATION 4181-256
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE CALIBRATION
                      Manufacturer Part No4181-256
                      Order Code3470998
                      Product Range4180 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.1,076,479.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,076,479.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE CALIBRATION
                      Manufacturer Part No4181-256
                      Order Code3470998
                      Product Range4180 Series
                      Technical Datasheet

                      Data Sheet

                      Calibration TypeTemperature
                      External Height356mm
                      External Width241mm
                      External Depth216mm
                      Accuracy± 0.35°C
                      Weight9.5kg
                      Operating Temperature Min5°C
                      Operating Temperature Max35°C
                      Product Range4180 Series
                      SVHCTo Be Advised

                      Product Overview

                      4181 precision IR calibrator for infrared thermometers and thermal imagers is fast, accurate, and easy to use. It comes with an accredited calibration from one of the world’s most trusted temperature calibration laboratories, sample calibration procedures for Fluke thermometers built right in and everything you need to get started making high-quality infrared thermometer calibrations. This is the perfect solution for any infrared thermometer or thermal imager within its temperature range. The 4181 has a temperature range from 35°C to 500°C. Uniformity is important in infrared temperature calibration work because an infrared thermometer will “see” as much as the entire target when placed at the appropriate calibration distance.

                      • Calibrated radiometrically for meaningful, consistent results
                      • Accredited calibration included
                      • Large target size of 152mm is required for calibrating most thermometers
                      • Light instrument weight of 8.6 kg (19 lbs) makes it easy to lift and carry
                      • Intuitive, easy-to-read display that indicates when temperature is stable
                      • RS232 interface
                      • 356 x 241 x 216mm size

                      Contents

                      4181 IR calibrator, Report of calibration (NVLAP accredited), Power cord, User’s guide, Documentation CD, Target cover, Serial cable.

                      Technical Specifications

                      Calibration Type

                      Temperature

                      External Width

                      241mm

                      Accuracy

                      ± 0.35°C

                      Operating Temperature Min

                      5°C

                      Product Range

                      4180 Series

                      External Height

                      356mm

                      External Depth

                      216mm

                      Weight

                      9.5kg

                      Operating Temperature Max

                      35°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90328900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):11.92
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.