Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTME
Manufacturer Part NoMM2030
Order Code4921070
Product RangeMM20xx Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.26,891.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,891.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM2030
Order Code4921070
Product RangeMM20xx Series
Technical Datasheet
Calibration TypeTemperature
External Height130mm
External Width70mm
External Depth33mm
Accuracy± 0.1%
Weight155g
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeMM20xx Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
A high accuracy instrument that will give you confidence in your other instruments. The simulator was designed to simulate a known temperature as a cross-check on other instruments calibration accuracy.
- °C / °F / °A switchable
- mV measurement / simulation capability
- Simulation mode for cross calibration checking
- Very High accuracy measurement instrument
- Resolution 0.1° to 1000° autoranging
- Switchable thermocouple types K / T / J / R / N / E / S
- Full retention of thermocouple type and temperature scale
- User configurable Auto Switch Off capability
- Overrange / Open circuit sensor indication
- Low battery indication
- Supplied complete with shock resistant holster
- IP67 casing
Applications
Test & Measurement, Maintenance & Repair, Automation & Process Control
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Temperature
External Width
70mm
Accuracy
± 0.1%
Operating Temperature Min
-30°C
Product Range
MM20xx Series
External Height
130mm
External Depth
33mm
Weight
155g
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28