Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.91,480.430 |
Product Overview
MX0535 multifunction installation tester is a lightweight tester offers all the essential functions for checking the safety of electrical installations according to the applicable standards: NF C 15-100, FDC 16-600, EN 61557, etc. Particularly aimed at self-employed electricians, contractors, installers, certification organizations and maintenance teams, it offers a good price/performance trade-off. The MX 535 can be used to run automatic test sequences and store the results. Earth measurement is performed by the stake method with loop measurement.
- Earth measurement by stake and loop methods
- Continuity measurement at 0.2A
- Insulation testing RCD testing: current and trip time
- Automatic test sequences
- Storage of test results
- ANDROID application for report generation
- Power supply by mains-rechargeable batteries, USB socket or vehicle cigarette lighter
Contents
1 x MX0535 low-voltage installation tester, 1 x carrying bag, 1 x neck strap, 1 x EURO 3-pole mains plug, 3 safety cables (1.5 m- 4 mm – red/black/green), 3 x crocodiles clips (red/black/green), 1 x black test probe, 6 x NiMH batteries, 1 x 2A USB power supply, 1 x USB-razor-type connector power supply cable, 1 x User’s Manual on CD-ROM (5 languages), 1 x quick start-up guide on paper, 1 x safety datasheet, 1 x battery information sheet, 1 x test report with measurement report.
Technical Specifications
-
1.2kV
999.9Mohm
2kV
10kohm
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate