Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Cable Detectors
                      Print Page

                      EML100

                      Detector, Marker Locator, 1.5 m, 12.8 ", 7.8 ", 30.7 ", 4.5 lb

                      TEMPO EML100
                      TEMPO EML100
                      TEMPO EML100
                      TEMPO EML100
                      TEMPO EML100
                      TEMPO EML100
                      TEMPO EML100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEMPO
                      Manufacturer Part NoEML100
                      Order Code3771145
                      Product RangeMarker-Mate
                      Also Known AsGTIN UPC EAN: 0783310607984
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.125,979.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.125,979.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEMPO
                      Manufacturer Part NoEML100
                      Order Code3771145
                      Product RangeMarker-Mate
                      Also Known AsGTIN UPC EAN: 0783310607984
                      Technical Datasheet

                      Data Sheet

                      Test Detector TypeMarker Locator
                      Depth Measurement1.5m
                      External Height12.8"
                      External Width7.8"
                      External Depth30.7"
                      Weight4.5lb
                      Product RangeMarker-Mate
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Marker-Mate Electronic Marker Locator (EML-100) built by Tempo Communications is designed to locate buried electronic markers, including Tempo OmniMarker™ and UniMarker™ models at industry standard frequencies. The EML-100 re-sets the industry standard with the updated capability of detecting nine different electronic marker types simultaneously, when in “scan” mode (power, European power, water, sanitary, telephone, fibre optic, gas, cable TV, non-potable water). The EML-100 is also user-selectable for any one of the marker types. Utilizing digital signal processor technology, the Marker-Mate is the most sophisticated and highest performing marker locator available. At the same time, the Marker-Mate was built to operate in all weather conditions.

                      • 5ft.+ depth range
                      • Detects up to nine different marker types
                      • Scan mode provides simultaneous detection of all marker types
                      • User-adjustable detection threshold
                      • Digital signal processor accuracy
                      • Large-character display is easy to read
                      • Bar graph, numeric, and audible signal strength indicators
                      • Speaker volume adjust
                      • Headphone jack
                      • Battery level indicator
                      • Low battery warning
                      • Adjustable time out feature prolongs battery life (and can be turned off)
                      • Weather resistant
                      • Rugged construction

                      Technical Specifications

                      Test Detector Type

                      Marker Locator

                      External Height

                      12.8"

                      External Depth

                      30.7"

                      Product Range

                      Marker-Mate

                      Depth Measurement

                      1.5m

                      External Width

                      7.8"

                      Weight

                      4.5lb

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85049090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.