Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Humidity & Moisture
                                                                                                    5. Humidity Meters / Hygrometers
                                                                                                    Print Page

                                                                                                    0560 0610

                                                                                                    Humidity Meter, 0% to 100% Relative Humidity, 0.5 %, 0.1 °C, 119 mm, 46 mm, 25 mm

                                                                                                    TESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TESTO 0560 0610
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part No0560 0610
                                                                                                    Order Code4469812
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    TESTO
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part No0560 0610
                                                                                                    Order Code4469812
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Humidity Range0% to 100% Relative Humidity
                                                                                                    Accuracy0.5%
                                                                                                    Resolution (°C)0.1°C
                                                                                                    External Height119mm
                                                                                                    External Width46mm
                                                                                                    External Depth25mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    0560 0610 is a testo 610 thermohygrometer that measures temperature and humidity in indoor areas. In addition, the compact instrument can also calculate the dew point and the wet bulb temperature. Thermohygrometer enables fast, precise measurement of temperature and humidity in indoor areas, for example in offices, warehouses, production facilities or server rooms. Furthermore, the user-friendly measuring instrument can calculate the dew point and wet bulb temperature for you. Both values enable conclusions to be drawn about the relationship between temperature and humidity and are important factors in terms of assessing the indoor climate.

                                                                                                    • Easy temperature and humidity measurement
                                                                                                    • Calculation of dew point and wet bulb temperature
                                                                                                    • Illuminated display
                                                                                                    • Capacitive humidity sensor with long-term stability
                                                                                                    • Built-in NTC temperature sensor
                                                                                                    • Thermohygrometer is easy to use
                                                                                                    • Display calculated dew point and wet bulb temperature as well as min./max. values
                                                                                                    • With its clip-on protective cap, wrist strap and belt pouch, thermohygrometer can be safely stored

                                                                                                    Contents

                                                                                                    Testo 610 thermohygrometer, Protective cap, Calibration protocol, Belt pouch and batteries.

                                                                                                    Technical Specifications

                                                                                                    Humidity Range

                                                                                                    0% to 100% Relative Humidity

                                                                                                    Resolution (°C)

                                                                                                    0.1°C

                                                                                                    External Width

                                                                                                    46mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    0.5%

                                                                                                    External Height

                                                                                                    119mm

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90309090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.25
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.