Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Pressure Meters
                      Print Page

                      P200AHIS

                      MANOMETER, 0-2BAR, ABSOLUTE

                      DIGITRON P200AHIS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGITRON
                      Manufacturer Part NoP200AHIS
                      Order Code1511083
                      Product RangeP200 IS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerDIGITRON
                      Manufacturer Part NoP200AHIS
                      Order Code1511083
                      Product RangeP200 IS Series
                      Technical Datasheet

                      Data Sheet

                      Pressure Measuring Range0mbar to 2bar
                      Resolution (in H2O)-
                      Accuracy0.15%
                      Response Time-
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      Product RangeP200 IS Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The P200IS range is the best in pressure measurement technology for the user involved with dangerous environments. Certified by BASEEFA, UK's leading Intrinsic Safety approvals house, the units are classified as EEx ia IIC T4. This certification is equivalent to EN 50 014:1997 + Amendments 1&2 and EN50 020:2002. The units are ready for site use anywhere, immediately. P200 instruments are suitable for use with non-corrosive, non-ionic liquids and gases. Liquid pressure can be measured using an air buffer. Case proven their tough construction makes them extremely durable and, therefore functional in not only hazardous atmospheres but also rough environments.

                      • Certified to EEx ia IIC T4
                      • 0-2 bar absolute
                      • High accuracy
                      • Choice of pressure ranges
                      • Robust case
                      • Clear, digital display
                      • Battery life for 100 hours
                      • Battery low indication
                      • Auto range
                      • Case proven! Tough enclosure construction adds to durability
                      • Quality electronics give excellent reliability
                      • Easy to use

                      Applications

                      Sensing & Instrumentation, Test & Measurement, Portable Devices

                      Technical Specifications

                      Pressure Measuring Range

                      0mbar to 2bar

                      Accuracy

                      0.15%

                      Operating Temperature Min

                      -20°C

                      Product Range

                      P200 IS Series

                      Resolution (in H2O)

                      -

                      Response Time

                      -

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.3
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.