Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Environmental & Mechanical Test
                                                                                                      4. Pressure Meters
                                                                                                      Print Page

                                                                                                      2026P7-10BAR

                                                                                                      Pressure Manometer, 0mbar to 10bar, 2815, 0.15 %, 12 min, -10 °C, 50 °C

                                                                                                      DIGITRON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DIGITRON 2026P7-10BAR
                                                                                                      ManufacturerDIGITRON
                                                                                                      Manufacturer Part No2026P7-10BAR
                                                                                                      Order Code4538872
                                                                                                      Product Range2000P Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.56,551.140
                                                                                                      5+Rs.55,419.690
                                                                                                      10+Rs.54,289.760
                                                                                                      20+Rs.53,586.720
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.56,551.14
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      DIGITRON
                                                                                                      ManufacturerDIGITRON
                                                                                                      Manufacturer Part No2026P7-10BAR
                                                                                                      Order Code4538872
                                                                                                      Product Range2000P Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Pressure Measuring Range0mbar to 10bar
                                                                                                      Resolution (in H2O)2815
                                                                                                      Accuracy0.15%
                                                                                                      Response Time12min
                                                                                                      Operating Temperature Min-10°C
                                                                                                      Operating Temperature Max50°C
                                                                                                      Product Range2000P Series
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      2026P7-10BAR is a 2000P series hand-held digital manometer. It is easy to operate, reliable and built to meet the performance and cost demands of today's industrial and HVAC professionals. Representing a new standard in pressure measurement, this digital manometer features a number of innovative functions designed to make the operator's job easier.

                                                                                                      • Operating range of 10bar
                                                                                                      • Positive and negative (vacuum) pressure measurement
                                                                                                      • Auto ranging displays for precise readings
                                                                                                      • Selectable auto switch-off saves on operation cost and battery life
                                                                                                      • IP67 BSI Cert 229/000132 – dust and waterproof for added protection
                                                                                                      • Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
                                                                                                      • 12.7mm / 0.5” custom L.C.D. display
                                                                                                      • Dimension is 155 x 67 x 40mm/6.1 x 2.6 x 1.6”
                                                                                                      • Operating temperature range from 0°C to +50°C/+14°F to +122°F (ambient)

                                                                                                      Technical Specifications

                                                                                                      Pressure Measuring Range

                                                                                                      0mbar to 10bar

                                                                                                      Accuracy

                                                                                                      0.15%

                                                                                                      Operating Temperature Min

                                                                                                      -10°C

                                                                                                      Product Range

                                                                                                      2000P Series

                                                                                                      Resolution (in H2O)

                                                                                                      2815

                                                                                                      Response Time

                                                                                                      12min

                                                                                                      Operating Temperature Max

                                                                                                      50°C

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:40169390
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:No
                                                                                                      RoHS Phthalates Compliant:No
                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.3
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.