Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Environmental & Mechanical Test
                                                                                                      4. Pressure Meters
                                                                                                      Print Page

                                                                                                      FLUKE 717 100G

                                                                                                      METER, PRESSURE, -12 TO 100PSI, 0.025%

                                                                                                      FLUKE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FLUKE FLUKE 717 100G
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 717 100G
                                                                                                      Order Code2422960
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 15 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      Product Information

                                                                                                      FLUKE
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 717 100G
                                                                                                      Order Code2422960
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Pressure Measuring Range-12psi to 100psi
                                                                                                      Resolution (in H2O)0.001
                                                                                                      Accuracy0.025%
                                                                                                      Response Time-
                                                                                                      Operating Temperature Min-10°C
                                                                                                      Operating Temperature Max55°C
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      FLUKE 717 100G is a pressure calibrator that delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight, and easy to carry. With a push-button interface similar to the multifunction Fluke 750 series documenting process calibrators, the Fluke 717 pressure calibrator is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes. It is compatible with Fluke 700Pxx differential, gauge and absolute pressure modules to increase functionality.

                                                                                                      • Measure mA with 0.015% accuracy and 0.001mA resolution, while sourcing 24V loop power
                                                                                                      • 1/8 NPT female pressure fitting
                                                                                                      • Compatible with non-corrosive gases and liquids, select eleven different engineering units
                                                                                                      • Zero, min, max, and hold functions, long lasting battery life
                                                                                                      • Calibrate P/I instruments with simultaneous pressure and current measurement
                                                                                                      • Pressure switch test function captures set, reset and deadband values of a pressure switch
                                                                                                      • Holster features test lead storage, compatible with ToolPak magnetic hanging system
                                                                                                      • Pressure range from -12 to 100psi, 0.01psi resolution
                                                                                                      • Operating temperature range from -10°C to 55°C
                                                                                                      • CSA C22.2 No. 1010.11992 safety standard, size (L x W x H) is 201 x 98 x 52mm

                                                                                                      Contents

                                                                                                      Pressure calibrator, Protective yellow holster with flex-stand, Test leads and alligator clips, Single 9V alkaline battery, Instructions (14 languages).

                                                                                                      Warnings

                                                                                                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

                                                                                                      Notes

                                                                                                      Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                      Technical Specifications

                                                                                                      Pressure Measuring Range

                                                                                                      -12psi to 100psi

                                                                                                      Accuracy

                                                                                                      0.025%

                                                                                                      Operating Temperature Min

                                                                                                      -10°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Resolution (in H2O)

                                                                                                      0.001

                                                                                                      Response Time

                                                                                                      -

                                                                                                      Operating Temperature Max

                                                                                                      55°C

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Operating Instructions EN

                                                                                                      Alternatives for FLUKE 717 100G

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.13398
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.