Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Environmental & Mechanical Test
                                                                                                      4. Pressure Meters
                                                                                                      Print Page

                                                                                                      FLUKE 719 100G

                                                                                                      Pressure Manometer, -12psi to 120psi, -850mbar to 8 bar, 0.01, 0.035 %, 45 s, -10 °C, 55 °C

                                                                                                      FLUKE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FLUKE FLUKE 719 100G
                                                                                                      FLUKE FLUKE 719 100G
                                                                                                      FLUKE FLUKE 719 100G
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 719 100G
                                                                                                      Order Code1659633
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 7 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.631,150.520
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.631,150.52
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      FLUKE
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 719 100G
                                                                                                      Order Code1659633
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Pressure Measuring Range-12psi to 120psi, -850mbar to 8 bar
                                                                                                      Resolution (in H2O)0.01
                                                                                                      Accuracy0.035%
                                                                                                      Response Time45s
                                                                                                      Operating Temperature Min-10°C
                                                                                                      Operating Temperature Max55°C
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (15-Jun-2015)

                                                                                                      Product Overview

                                                                                                      FLUKE 719 100G is a pressure calibrator. The user can calibrate and test pressure devices quickly and easily with one hand, saving valuable time. With the innovative, built-in electric pump, the Fluke 719 electric pressure calibrator provides pressure calibration at the user's fingertips. Use the programmable pump limit settings to eliminate over-pressurization and to set “pump to” pressure values. The unique cleanout port design reduces pump failures and makes the 719 easy to clean without repair. The compact, lightweight form, combined with one-handed calibration, makes this pressure calibrator the ideal tool for busy process professionals.

                                                                                                      • Pressure range from -12 to 120psi/-850mbar to 8 bar and 0.01psi/1mbar resolution
                                                                                                      • Simulates mA signals to troubleshoot 4-20mA loops
                                                                                                      • Comes with three-year warranty for calibrator
                                                                                                      • Provides variable release rate bleed valve for easy pressure adjustment
                                                                                                      • Offers ideal performance for high accuracy transmitter calibration
                                                                                                      • Tests pressure switches easily with switch test function
                                                                                                      • Pump cleanout ports to reduce pump failures from moisture and fluid damage
                                                                                                      • Operating temperature range from -10°C to 55°C
                                                                                                      • CSA C22.2 No. 1010.1:1992 safety standards
                                                                                                      • Size (H x W x L) is 60 x 87 x 210mm, -12 to 120psi pressure range

                                                                                                      Contents

                                                                                                      FLUKE 719 pressure calibrator, Protective yellow holster, (1 pair) Test leads, (1 set) alligator clip, (2) 9V alkaline batteries, Hose kit, NIST - Traceable calibration report and data, Quick reference guide, 3-year warranty.

                                                                                                      Warnings

                                                                                                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

                                                                                                      Notes

                                                                                                      Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                      Technical Specifications

                                                                                                      Pressure Measuring Range

                                                                                                      -12psi to 120psi, -850mbar to 8 bar

                                                                                                      Accuracy

                                                                                                      0.035%

                                                                                                      Operating Temperature Min

                                                                                                      -10°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Resolution (in H2O)

                                                                                                      0.01

                                                                                                      Response Time

                                                                                                      45s

                                                                                                      Operating Temperature Max

                                                                                                      55°C

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jun-2015)

                                                                                                      Technical Docs (2)

                                                                                                      Operating Instructions EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jun-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.4
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.