Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Refractometers
                      Print Page

                      ORA 1GG

                      ANALOGUE REFRACTOMETER, 1.3 TO 1.81ND

                      KERN ORA 1GG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKERN
                      Manufacturer Part NoORA 1GG
                      Order Code3850367
                      Product RangeOptics ORA-G Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.28,313.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.28,313.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKERN
                      Manufacturer Part NoORA 1GG
                      Order Code3850367
                      Product RangeOptics ORA-G Series
                      Technical Datasheet

                      Data Sheet

                      Refractometer TypeHand Held
                      Area of ApplicationGemmology / Precious Stones
                      Product RangeOptics ORA-G Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      ORA 1GG gemmology/jewellery refractometer specially designed analogue refractometer is made for use in jewellery/gemmology studies and has a special refractive-index range designed specifically for this application. Supplied as standard in a leather carrying bag.

                      • Refractive index measurement range from 1.30 to 1.81nD
                      • Specially designed for use in the jewellery industry
                      • Flipping lid for insertion of gem sample
                      • High quality eyepiece
                      • Dimensions (WxDxH) is 130 x 70 x 30mm
                      • Gross weight is 810g, net weight is 718.160g

                      Technical Specifications

                      Refractometer Type

                      Hand Held

                      Product Range

                      Optics ORA-G Series

                      Area of Application

                      Gemmology / Precious Stones

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.81
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.