Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01185502
Order Code3366739
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01185502
Order Code3366739
Product RangeTUK SGACK902S Keystone Coupler
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Product Overview
CA 834 recording sound level meter is designed to evaluate acoustic environments or noise pollution in compliance with the applicable legislation. It comes in a compact, rugged casing and has a very large recording capacity of 32,000 values.
- Complies with IEC 651 type 2 standard
- 4 measurement ranges from 30dB to 130dB
- Tripod insert
- Delivered with data processing software
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93