Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTACH-10
Order Code2806183
Technical Datasheet
RPM Measuring Range10RPM to 19999RPM, 10RPM to 99999RPM
External Height266.6mm
Accuracy0.1%
External Width177.8mm
Sampling Time1s
External Depth81.28mm
Detecting Distance Max300mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Alternatives for TACH-10
1 Product Found
Technical Specifications
RPM Measuring Range
10RPM to 19999RPM, 10RPM to 99999RPM
Accuracy
0.1%
Sampling Time
1s
Detecting Distance Max
300mm
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
External Height
266.6mm
External Width
177.8mm
External Depth
81.28mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14